Norgren B07 Filter Regulator, 40μm, G 1/4, Manual
- RS Stock No.:
- 0123917
- Mfr. Prt No.:
- B07-201-M3KG
- Brand:
- Norgren
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
| RS stock number | 0123917 |
| Product description | Norgren B07 Filter Regulator, 40μm, G 1/4, Manual |
| Manufacturer / Brand | Norgren |
| Manufacturer part number | B07-201-M3KG |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | Norgren |
| Manufacturer Series | B07 |
| Port Connection | G 1/4 |
| Drain Type | Manual |
| Filtration Size | 40 µm |
| Pressure Gauge Port | Rc 1/8 |
| Pressure Gauge Port Thread Size | 1/8 in |
| Port Connection Thread Size | 1/4 in |
| Maximum Operating Pressure | 7 bar |
| Maximum Ambient Operating Temperature | +50 °C |
| Minimum Operating Pressure | 0.3 bar |
| Minimum Ambient Operating Temperature | -34 °C |
| Bowl Material | Plastic |
| Ambient Operating Temperature Range | -34 → +50 °C |
| Port Connection Thread Standard | G |
| Pressure Gauge Port Thread Standard | Rc |