HepcoMotion Bearing Assembly, RSJ25C
- RS Stock No.:
- 0133995
- Mfr. Prt No.:
- RSJ25C
- Brand:
- HepcoMotion

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0133995 |
| Product description | HepcoMotion Bearing Assembly, RSJ25C |
| Manufacturer / Brand | HepcoMotion |
| Manufacturer part number | RSJ25C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
PRT Ring Slide and Track System - Hepco
Hepco Ring Slides are available in a range of diameters. They can operate in any plane and are suitable for continuous rotation or indexing applications. Two key features are the large hole through the middle allowing the routing of services and the stability offered by positioning the bearings running on the outside vee edges. Motion through a curve is also possible with the use of a ring segment. Applications include Spray systems, Packaging machines, Laminating machines, Simple pick and place systems.
PRT Bearing Assemblies
Eccentric and concentric types incorporate a compact deep groove hardened precision ground ball bearing. V-profile in outer race to accommodate the ring slide.
Provided with metal shields
Lubricated for life
Specifications
| Attribute | Value |
| Brand | HepcoMotion |
| Type | Bearing Assembly |