3M 10 Cotton Cloths for use with Automotive
- RS Stock No.:
- 0139789
- Mfr. Prt No.:
- 7910
- Brand:
- 3M

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0139789 |
| Product description | 3M 10 Cotton Cloths for use with Automotive |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 7910 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
3M Dust filter pad
From 3M, this hand scuffing pad is tightly graded with more active mineral sites for fast, consistent action without compromising the final finish. They feature a flexible construction that is conformable for more complete scratch in channels, grooves, tight spots and other hard-to-reach areas. They are imbued with a special coating to resist loading and prolong the life of the pad.
Features and Benefits
• The three-dimensional structure of this product absorbs the finest dust without a trace, as well as making it extremely flexible
• Specially developed for the automotive repair industry
• Compatible with all modern water-based paint systems
• Suitable for wiping any surface prior to spray painting, matt bases or varnishing
Applications
Our 3M™ Tack Cloth is ideal for critical cleanup and removal of dust, lint and other particles from auto body surfaces before painting. This cloth features a very light adhesive that draws dust and sanding particles into it, yet it does not leave drag marks on the surface or adhesive on the hands.
Why choose 3M?
As a supplier of auto body products for decades, 3M puts science into the places you need it most. Our 3M™ Tack Cloth is a great example: a light abrasive removes tiny dust and sandpaper particles, but doesn't stay on the surface or on your hands. It's another way that 3M applies science to the life — and helps you get the most enjoyment and value from the vehicles you own.
Specifications
| Attribute | Value |
| Brand | 3M |
| Trade Name | Scotch-Brite Track Pad |
| Cloth Material | Cotton |
| Application | Automotive |
| Package Type | Box |
| Number of Wipes per Pack | 10 |
| Colour | White |
| Wiper Size | 175 x 235 mm |
| Wet/Dry | Dry |
| Repeat/Single Use | Repeat Use |