Ansell HyFlex 11-601 Black Polyurethane Coated Nylon Work Gloves, Size 7, Small, 2 Gloves
- RS Stock No.:
- 0152974
- Mfr. Prt No.:
- 11-601/07
- Brand:
- Ansell

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0152974 |
| Product description | Ansell HyFlex 11-601 Black Polyurethane Coated Nylon Work Gloves, Size 7, Small, 2 Gloves |
| Manufacturer / Brand | Ansell |
| Manufacturer part number | 11-601/07 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
HyFlex® 11-601 Lite, PU Palm Coated
HyFlex® industrial nylon gloves have a light PU coating to the palm and fingers and are designed for light and delicate applications in dry environments that require maximal levels of dexterity. They offer comfortable, precision handling of small objects, eg small bearings, joints and small springs. They also ensure product protection from fingerprints, glove-generated debris, and cross-product contamination.
Protective Gloves
Ansell
When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.
High tear resistance combined with ultra-thinness
The stretch knitted nylon liner together with the ultra light PU coating provides maximum wearer comfort, flexibility and elasticity
Excellent grip
Colour : grey/black
EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.
Specifications
| Attribute | Value |
| Brand | Ansell |
| Glove Size | 7, Small |
| Primary Glove Application | General Purpose |
| Glove Material | Nylon |
| Main Colour of Glove | Black |
| Glove Coating | Polyurethane |
| Number of Gloves | 2 |
| EN407 Thermal | No |
| EN388 Blade | 1 |
| EN374 Chemical | No |
| EN511 Cold | No |
| EN388 Abrasion | 3 |
| EN388 Tear | 3 |
| EN388 Puncture | 1 |
| Range | HyFlex 11-601 |