PMA Nickel Nickel Plated Brass Cable Gland Locknut, M20 Thread
- RS Stock No.:
- 0157711
- Mfr. Prt No.:
- GMM-M20
- Brand:
- PMA

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0157711 |
| Product description | PMA Nickel Nickel Plated Brass Cable Gland Locknut, M20 Thread |
| Manufacturer / Brand | PMA |
| Manufacturer part number | GMM-M20 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0157711 |
| Product description | PMA Nickel Nickel Plated Brass Cable Gland Locknut, M20 Thread |
| Manufacturer / Brand | PMA |
| Manufacturer part number | GMM-M20 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CH
Product Details
Ex-System ATEX Accessories
Note
The different sizes of fittings are sold separately
CAUTION : ATEX 137 compatibility requires the use of other suitably certified components with this product
Ex-System Conduit to Steel tube adaptors
Stainless steel jubilee clip connection to the steel tube
Easy push-in installation
Pre-installed safety clip AFN2
Fits any type of conduit profile(T and G)
Re-opening for safety reasons only with a screwdriver
Temperature range -20 → +85°C (for ATEX use)
Ex-System conduit Clips
One-piece support with fixing screw hole
Ex-System partially stackable conduit Supports
Clasps allow pre-mounting of one-piece support
Can be fixed to standard type C rails
Strain relief due to gripping around the conduit
Metric metal Lock Nuts
Brass, nickel plated
Suitable for a range of applications
Specifications
| Attribute | Value |
| Brand | PMA |
| Material | Nickel Plated Brass |
| Thread Size | M20 |
| Colour | Nickel |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +85 °C |