Staubli Test lead, 10A, 5kV, Black

RS Stock No.:
0162690
Mfr. Prt No.:
66.9426-150-21
Brand:
Staubli

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0162690
Product description Staubli Test lead, 10A, 5kV, Black
Manufacturer / Brand Staubli
Manufacturer part number 66.9426-150-21
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
RS stock number 0162690
Product description Staubli Test lead, 10A, 5kV, Black
Manufacturer / Brand Staubli
Manufacturer part number 66.9426-150-21

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

5kV Probe Lead XHL-5000

1.5m long highly flexible test lead. One end has Ø 4mm test probe with spring loaded Multilam™, and the other end has in-line Multilam™ plug with rigid insulating sleeve. Supplied with protective cap. Cable insulation is thermoplastic elastomer TPE. It is environmentally friendly halogen free, with extremely high insulation resistance 1.5x1014Ω.

Note

For safety reasons, the lead is only compatible with XHB-5000 panel socket.

Voltage rating 5kV (ie. Output voltage of Test instrument)
Current rating 10A on 4mm probe tip


Specifications

Attribute Value
Brand Staubli
Current Rating 10 A
Colour Black
Voltage Rating 5 kV
Connector A Gender Male
Insulation Material TPE
Minimum Operating Temperature -30 °C
Operating Temperature Range -30 → +90 °C
Maximum Operating Temperature +90 °C
Checking stock...
IDR
303,027.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1303,027.21
*price per unit indicative
"Staubli Test lead, 10A, 5kV, Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda