SMC Pneumatic Compact Cylinder 20mm Bore, 5mm Stroke, C55 Series, Double Acting

RS Stock No.:
0164911
Mfr. Prt No.:
CD55B20-5
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0164911
Product description SMC Pneumatic Compact Cylinder 20mm Bore, 5mm Stroke, C55 Series, Double Acting
Manufacturer / Brand SMC
Manufacturer part number CD55B20-5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

C55 Compact ISO Cylinder

ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard.

Note

Fastening elements should be ordered separately.

ISO standard 21287
Compact
Magnetic sensing


Specifications

Attribute Value
Brand SMC
Stroke 5 mm
Bore 20 mm
Action Double
Manufacturer Series C55
Cushioning Type Rubber
Dimensions 48 x 36 x 36 mm
Length 48 mm
Width 36 mm
Absolute Maximum Pressure 1.5 MPa
Maximum Operating Pressure 1 MPa
Height 36 mm
Minimum Operating Temperature -10 °C
Weight 111 g
Maximum Operating Temperature +70 °C
Checking stock...
IDR
777,444.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1777,444.68
*price per unit indicative
"SMC Pneumatic Compact Cylinder 20mm Bore, 5mm Stroke, C55 Series, Double Acting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda