Theben / Timeguard WP, Thermoplastic, Wall Box, IP65, 107mm x 335 mm x 220 mm
- RS Stock No.:
- 0184937
- Mfr. Prt No.:
- WP401
- Brand:
- Theben / Timeguard

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0184937 |
| Product description | Theben / Timeguard WP, Thermoplastic, Wall Box, IP65, 107mm x 335 mm x 220 mm |
| Manufacturer / Brand | Theben / Timeguard |
| Manufacturer part number | WP401 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Weathersafe Outdoor Multi-Connector Box
A complete 4 way, 13 amp socket strip which provides an ideal solution for outdoor plug in power.
Tough and durable housing
1x20mm cable knockout (mains in to socket strip)
IP65 weatherproof rating
Specifications
| Attribute | Value |
| Brand | Theben / Timeguard |
| External Height | 335 mm |
| External Width | 220 mm |
| External Depth | 107 mm |
| Body Material | Thermoplastic |
| Transparent Door | No |
| IP Rating | IP65 |
| Chassis Plate | No |
| Door Lock Type | Screw |
| Gland Plate | No |
| Colour | Grey |
| Series | WP |
| Fixing Kit | No |