Ripac ECO Rack Mount Chassis, 3U, 84HP, 175mm Depth

RS Stock No.:
0186927
Mfr. Prt No.:
3688114
Brand:
Rittal

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0186927
Product description Ripac ECO Rack Mount Chassis, 3U, 84HP, 175mm Depth
Manufacturer / Brand Rittal
Manufacturer part number 3688114
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
RS stock number 0186927
Product description Ripac ECO Rack Mount Chassis, 3U, 84HP, 175mm Depth
Manufacturer / Brand Rittal
Manufacturer part number 3688114

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Ripac Sub-Rack System

The Ripac ECO Sub-Rack System is a range of kits for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19”) racks.

Ripac ECO Sub-Rack Kit

A basic sub-rack range for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19”) racks. Kit consists of:

CAUTION : Ripac ECO sub-racks are based on system dimensions to IEC 60 297-3 to 5. Insulation strips for Backplanes, or “Z” rail for connectors must be fitted to meet the IEC dimensions

APPROVALS : IEC 600-68-2-6 test Fc, IEC 600-68-2-27 test Ea

Side plates:1.5mm steel, zinc plated, passivated
Front and Rear horizontal rails: Extruded Aluminium, Chromated
Threaded inserts
Flanges: Extruded Aluminium, Chromated
Assembly screws


Specifications

Attribute Value
Brand Rittal
Rack Units 3 U
Series Ripac ECO
Horizontal Pitch 84 HP
Depth 175 mm
Colour Natural
Material Aluminium, Steel, Zinc
Dimensions 129.4 x 482.6 x 175 mm
Height 129.4 mm
Width 482.6 mm
Checking stock...
IDR
1,449,265.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,449,265.13
*price per unit indicative
"Ripac ECO Rack Mount Chassis, 3U, 84HP, 175mm Depth" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda