Eaton Fulleon Solex Red Xenon Beacon, 9 → 60 V dc, Flashing, Surface Mount

RS Stock No.:
0208364
Mfr. Prt No.:
SO/R/SR/3C
Brand:
Fulleon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0208364
Product description Eaton Fulleon Solex Red Xenon Beacon, 9 → 60 V dc, Flashing, Surface Mount
Manufacturer / Brand Fulleon
Manufacturer part number SO/R/SR/3C
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
RS stock number 0208364
Product description Eaton Fulleon Solex Red Xenon Beacon, 9 → 60 V dc, Flashing, Surface Mount
Manufacturer / Brand Fulleon
Manufacturer part number SO/R/SR/3C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Fulleon Xenon Beacons - Solex Xenon

The Solex Xenon beacon range from Fulleon offer alert and alarm functionality alongside the wide operating voltages, automatic synchronisation and increased efficiency that enable the beacon to perform as a universal solution for all types of alarm and safety monitoring systems. This beacon provides a convenient, versatile and rugged solution for industrial and commercial installations. Powered by xenon beacon technology, the Solex is a cost effective solution that can compliement audible alarms in high noise environments.

WARNING : This product exceeds the requirements of En54-3 but is not designed to meet EN54-23. Where the Construction Product Directive or Regulation (CPD/CPR) is a country requirement, it cannot be used, legally, for the purpose of alerting room occupants to a Fire Alarm condition. For Countries where CPD/CPR does not apply, this note should be disregarded.

Features & Benefits

• The perfect solution for alarm and monitoring systems
• Featuring a base lock and tamper switch makes the beacons ideal for applications within the security sector, the base lock allows the beacon to be secured the base
• Wide operating voltage for maximum flexibility
• Automatic synchronisation
• Suitable for a multitude of applications, predominantly used for fire warning or general signalling
• Compact in size with deep base or shallow base options available in red or white
• 5 lens colour options (red, amber, blue, green or white)

Did you know?

Did you know that the Solex range of xenon beacons are a new replacement for its predecessors BE and Inergi (IB) beacons? The new Solex range features increased functionality whilst reducing a vast range of products which in turn provides a simpler range of products.


Specifications

Attribute Value
Brand Fulleon
Supply Voltage 9 → 60 V dc
Light Effect Flashing
Lens Colour Red
Mounting Style Surface Mount
Bulb Type Xenon
Current Type DC
Base Diameter 93 mm
Housing Colour Red
Lamp Included Yes
Series Solex
Height 65 mm
Minimum Temperature -25 °C
Maximum Temperature +70 °C
Model Number SO/R/SR/3C E7
Special Features EN54-3
Checking stock...
IDR
585,495.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1585,495.98
*price per unit indicative
"Eaton Fulleon Solex Red Xenon Beacon, 9 → 60 V dc, Flashing, Surface Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda