Radiall Male N to Male SMA Coaxial Cable, RG223, 50 Ω, 500mm, Terminated

RS Stock No.:
0215394
Mfr. Prt No.:
R284C0351048
Brand:
Radiall

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0215394
Product description Radiall Male N to Male SMA Coaxial Cable, RG223, 50 Ω, 500mm, Terminated
Manufacturer / Brand Radiall
Manufacturer part number R284C0351048
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
RS stock number 0215394
Product description Radiall Male N to Male SMA Coaxial Cable, RG223, 50 Ω, 500mm, Terminated
Manufacturer / Brand Radiall
Manufacturer part number R284C0351048

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SMA / N coaxial leads


Specifications

Attribute Value
Brand Radiall
Terminated/Unterminated Terminated
Connector A N
Connector A Gender Male
Coaxial Type RG223
Connector B SMA
Characteristic Impedance 50 Ω
Outer Diameter 5.38 mm
Connector B Gender Male
Attenuation 0.58 dB
Length 500 mm
Sheath Colour Black
Checking stock...
IDR
1,565,588.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,565,588.14
*price per unit indicative
"Radiall Male N to Male SMA Coaxial Cable, RG223, 50 Ω, 500mm, Terminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda