AD706ARZ Analog Devices, Op Amp, 800kHz, 8-Pin SOIC

RS Stock No.:
0230567
Mfr. Prt No.:
AD706ARZ
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0230567
Product description AD706ARZ Analog Devices, Op Amp, 800kHz, 8-Pin SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number AD706ARZ
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
RS stock number 0230567
Product description AD706ARZ Analog Devices, Op Amp, 800kHz, 8-Pin SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number AD706ARZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Precision Op Amps, Analog Devices

Operational Amplifiers, Analog Devices


Specifications

Attribute Value
Brand Analog Devices
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 800 kHz
Typical Dual Supply Voltage ±15 V
Typical Slew Rate 0.15 V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Typical Input Voltage Noise Density 17 nV/√Hz
Rail to Rail No
Height 1.5 mm
Typical Voltage Gain 126 dB
Dimensions 5 x 4 x 1.5 mm
Length 5 mm
Width 4 mm
Checking stock...
IDR
155,551.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1155,551.87
*price per unit indicative
"AD706ARZ Analog Devices, Op Amp, 800kHz, 8-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda