Spelsberg TK PS, Grey Polystyrene Enclosure, IP66, 254 x 180 x 111mm

RS Stock No.:
0223247
Mfr. Prt No.:
11090801
Brand:
Spelsberg

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0223247
Product description Spelsberg TK PS, Grey Polystyrene Enclosure, IP66, 254 x 180 x 111mm
Manufacturer / Brand Spelsberg
Manufacturer part number 11090801
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
RS stock number 0223247
Product description Spelsberg TK PS, Grey Polystyrene Enclosure, IP66, 254 x 180 x 111mm
Manufacturer / Brand Spelsberg
Manufacturer part number 11090801

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Spelsberg TK-PS IP66 Enclosure without Metric Knockouts

The TK-PS series from Spelsberg is an empty enclosure without pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polystyrene and there is a choice of either a transparent polycarbonate or grey polystyrene lid. The TK-PS has a IP66 rating and is resistant to most acids and alkalis.

APPROVALS : cULus.

Features and Benefits:

IP66 ingress protection acc. EN 60529 / DIN VDE 0470-1
IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100
Flammability rating: VDE 0471, UL94, 650 °C / HB
Operating temperature range -25 to +40 °C
Wall mounting using through holes below lid fixing screws
Surface mounting using knockouts in bottom of base (sealing plugs provided)
Integrated polyurethane cover gasket
Halogen Free


Specifications

Attribute Value
Brand Spelsberg
Body Material Polystyrene
External Length 254 mm
External Height 111 mm
External Width 180 mm
External Dimensions 254 x 180 x 111 mm
IP Rating IP66
Colour Grey
Lid Colour Grey
Shielded No
Series TK PS
Checking stock...
IDR
725,943.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1725,943.69
*price per unit indicative
"Spelsberg TK PS, Grey Polystyrene Enclosure, IP66, 254 x 180 x 111mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda