Raaco Compact 20 Plastic Tool Box, 475 x 240 x 190mm

RS Stock No.:
0231153
Mfr. Prt No.:
138468
Brand:
Raaco
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
RS stock number 0231153
Product description Raaco Compact 20 Plastic Tool Box, 475 x 240 x 190mm
Manufacturer / Brand Raaco
Manufacturer part number 138468

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

Raaco

Compact 20 with Tote Tray

Note

Tool boxes supplied without tools.

Accepts inserts Stock No. 655-4755
30kg load bearing capacity
Dimensions: 475 x 240 x 190mm
Weight: 1.7kg


Specifications

Attribute Value
Brand Raaco
Material Plastic
Box Type Tool Box
Length 475 mm
Width 190 mm
Height 475 mm
Dimensions 475 x 240 x 190 mm
Tray Type Removable Tote
Colour Grey
Weight 1.7 kg
Range Compact 20
Checking stock...
IDR
1,463,215.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,463,215.50
*price per unit indicative
"Raaco Compact 20 Plastic Tool Box, 475 x 240 x 190mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda