CAE Cat6a Ethernet Cable, F/FTP Shield, Purple LSZH Sheath, 100m, Unterminated
- RS Stock No.:
- 0226788
- Mfr. Prt No.:
- F5554SH
- Brand:
- CAE Multimedia Connect

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0226788 |
| Product description | CAE Cat6a Ethernet Cable, F/FTP Shield, Purple LSZH Sheath, 100m, Unterminated |
| Manufacturer / Brand | CAE Multimedia Connect |
| Manufacturer part number | F5554SH |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0226788 |
| Product description | CAE Cat6a Ethernet Cable, F/FTP Shield, Purple LSZH Sheath, 100m, Unterminated |
| Manufacturer / Brand | CAE Multimedia Connect |
| Manufacturer part number | F5554SH |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Data transmission cables
Category 6 F/FTP cable
A low smoke zero halogen Category 6A cable for various applications.
Features and Benefits
· Exceeds Cat 6a standards & has been tested up to 555MHz
· Double shielded, providing excellent protection from electromagnetic interference
Applications
· ISDN - VoIP
· TOKEN RING 4/16 Mbits - 100 VG-AnyLAN
· TP-PMD/TP-DDI - ATM 155, 622,1200 Mbits
· ETHERNET: 10 Base T, 100 Base Tx, 100 Base T4, 1000 Base T, 10 G Base T
· IEEE 802.3af – PoE (Power Over Ethernet)
· Future 802.3at – PoEP (Power over Ethernet Plus)
Specifications
| Attribute | Value |
| Brand | CAE Multimedia Connect |
| Length | 100 m |
| LAN Category | Cat6a |
| Terminated/Unterminated | Unterminated |
| Connector Type | Unterminated/Unterminated |
| Shield Type | F/FTP |
| Sheath Colour | Purple |
| Outer Sheath Material | LSZH |
| Number of Strands | 1 |
| Outer Diameter | 7.4 mm |
| Core Strands | 1XAWG23 |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
| Attenuation | 44.2 dB@500 Mhz |
| Cable Shape | Multipairs |