Ideal 209 mm Wire Stripper

RS Stock No.:
0243083
Mfr. Prt No.:
45-777
Brand:
Ideal
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
RS stock number 0243083
Product description Ideal 209 mm Wire Stripper
Manufacturer / Brand Ideal
Manufacturer part number 45-777

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

7-in-1 Stripper

Seven function tool with hardened steel knife cutters
Coax and auto crimping nest
Cuts unhardened bolts and screws
Loops wire from either the front or back of tool
Tapered nose for conduit reaming and de-burring
Capacity 8 → 18AWG


Specifications

Attribute Value
Brand Ideal
Cable Type Solid, Stranded
Stripping Range 18 → 8 AWG
Overall Length 209 mm
Checking stock...
IDR
897,019.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1897,019.28
*price per unit indicative
"Ideal 209 mm Wire Stripper" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda