BACO Round Push Button Head – Spring Return, 22mm Cutout, Round

RS Stock No.:
0260019
Mfr. Prt No.:
L21AA00
Brand:
BACO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0260019
Product description BACO Round Push Button Head - Spring Return, 22mm Cutout, Round
Manufacturer / Brand BACO
Manufacturer part number L21AA00
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
RS stock number 0260019
Product description BACO Round Push Button Head - Spring Return, 22mm Cutout, Round
Manufacturer / Brand BACO
Manufacturer part number L21AA00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.

Push Button Heads Spring Return

Push button heads are available as separate units to provide maximum flexibility for numerous possible solutions. The push button heads have an integrated anti rotation tab which retracts when it is not required. The insulating material of the head ensures electrical safety and the design of the push button ensures it is clearly visible and ergonomic.

Note

Use LED Module to illuminate push buttons (see stock no. 260-233 and range). For suitable contact blocks see stock nos. 260-104, 260-154. Mounting clip 455-160 is essential for mounting contact blocks and LED modules.

22mm cut out diameter
Spring return, flush
To be used with a clip and electrical contact blocks
Plastic chrome bezel
Equipped with locking ring
IP66 ingress protection


Specifications

Attribute Value
Brand BACO
Series BACO
Cutout Diameter 22 mm
Push Button Shape Round
Push Button Actuation Spring Return
Push Button Style Round
IP Rating IP66
Checking stock...
IDR
243,659.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1243,659.47
*price per unit indicative
"BACO Round Push Button Head - Spring Return, 22mm Cutout, Round" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda