RS PRO Male HDMI to Male HDMI Cable, 7.5m

RS Stock No.:
9134846
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9134846
Product description RS PRO Male HDMI to Male HDMI Cable, 7.5m
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
RS stock number 9134846
Product description RS PRO Male HDMI to Male HDMI Cable, 7.5m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Cable Power Slim Custom Install HDMI Cable

The Custom Install HDMI Cable has a connector over 70% shorter than standard HDMI cables, enabling super slim TVs or displays to sit flush with the wall. The low profile design allows for simple installation, while achieving the highest levels of reliability.

Features and Benefits

· Short headshell
· Active chipset
· Aluminium headshell
· Easy installation

Applications

· Supports 3D, 4k*2k, 10.2Gpbs, 2160P and XV colour
· Supports all HDMI devices
· Supports audio return channel


Specifications

Attribute Value
Connector A HDMI
Brand RS PRO
Connector B Gender Male
Cable Type HDMI to HDMI
Connector B HDMI
Connector B Type HDMI
Sheath Colour Grey
Connector A Type HDMI
Connector A Gender Male
Length 7.5 m
Checking stock...
IDR
408,441.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1408,441.66
*price per unit indicative
"RS PRO Male HDMI to Male HDMI Cable, 7.5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda