Testo 810 Infrared Thermometer, Max Temperature +300°C, ±2 %, Centigrade
- RS Stock No.:
- 0292307
- Mfr. Prt No.:
- 0560 0810
- Brand:
- Testo

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0292307 |
| Product description | Testo 810 Infrared Thermometer, Max Temperature +300°C, ±2 %, Centigrade |
| Manufacturer / Brand | Testo |
| Manufacturer part number | 0560 0810 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Testo 810 Pocket Infrared Thermometer
A pocket sized infrared temperature measuring instrument for non-contact measurement.
1-point laser measurement point marking and 6:1 optics, measure radiators, windows and air outlets amongst many more applications. The difference between air and surface temperature is automatically displayed, it features a settable emissibity and min. /max function. With a sleek design for quick access and easy storage, such as pockets, and a large illuminated display this is a handy laser thermometer, literally.
SUPPLIED_WITH : wrist strap, belt holder, protective cap, and batt
Features and Benefits:
• Protective cap for storage, wrist strap and belt-holder
• 6:1 distance to spot
• -10 to +50 °C operating temperature range
• Hold-function, Min/Max/Dif
• Adjustable emissivity
FAQ's
Are infrared thermometers dangerous?
IR thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.
How accurate are infrared thermometers?
The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.
Specifications
| Attribute | Value |
| Brand | Testo |
| Absolute Maximum Temperature Measurement | +300 °C |
| Temperature Scale | Centigrade |
| Absolute Minimum Temperature Measurement | -30 °C |
| Distance to Spot Ratio | 6:1 |
| Best Accuracy | ±2 % |
| Emissivity | 0.2 → 0.99 |
| Model Number p | 810 |
| Resolution | 0.1 °C |
| Length | 119 mm |
| Width | 46 mm |
| Height | 25 mm |
| Weight | 90 g |