RS PRO Plastic Equipment case, 470 x 575 x 270mm
- RS Stock No.:
- 0293209
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
| RS stock number | 0293209 |
| Product description | RS PRO Plastic Equipment case, 470 x 575 x 270mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
RS PRO Heavy Plastic Transit Case
RS PRO transit plastic case has been designed using special manufacturing processes, injection moulding, blow moulding and deep-drawing. This transit case offers double walls for maximum stability and a rubber handle for comfortable handling. The raised feet allow the RS PRO Heavy Mega-bag to stand sturdily and are dirt repellent. You can trust this case to keep your precious and sensitive items safe and secure whilst in transport.
Features and Benefits:
Strong and durable polypropylene construction
Double Walled
Large useable case volume
Comfortable rubber handle
Can be fitted with a padlock for security
Available with foam in the base or foam in the lid and base
Grey cases with blue shapely and solid locks
Ideal for transporting heavy and large products
Typical Applications:
Transit cases are designed to offer complete protection of equipment during storage and transportation. These cases are supplied with or without internal foam inserts and come in a range of durable and heavy-duty materials to suit individual requirements. Transit cases are used in various applications and the RS PRO Heavy Mega-bag offers special construction features which makes these cases ideal for measuring equipment, optics, pharmaceutical and medical technology applications.
FAQs
Is this transit case lockable?
This case can be fitted with a padlock for extra security.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Material | PP |
| Internal Height | 368 mm |
| Internal Width | 528 mm |
| Internal Depth | 250 mm |
| Internal Dimensions | 368 x 528 x 250 mm |
| External Height | 470 mm |
| External Width | 575 mm |
| External Depth | 270 mm |
| External Dimensions | 470 x 575 x 270 mm |
| Foam | Yes |
| Watertight or Waterproof | No |
| Wheels | No |
| Colour | Grey |
| Dividers | No |
| Material Type | Plastic |
| Lockable | Yes |