Muller BG 40 Hour Meter Counter, 7 Digit, 12 → 48 V dc

RS Stock No.:
0331146
Mfr. Prt No.:
BG 40.27 12-48V
Brand:
Muller

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0331146
Product description Muller BG 40 Hour Meter Counter, 7 Digit, 12 → 48 V dc
Manufacturer / Brand Muller
Manufacturer part number BG 40.27 12-48V
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
RS stock number 0331146
Product description Muller BG 40 Hour Meter Counter, 7 Digit, 12 → 48 V dc
Manufacturer / Brand Muller
Manufacturer part number BG 40.27 12-48V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Muller
Supply Voltage 12 → 48 V dc
Count Mode Hours
Input Type Voltage
Connection Type Screw
Reset Method No Reset
Number of Digits 7
Mounting Type Panel Mount
Digit Height 4.4 mm
Display Range 0 → 999999
Depth 38 mm
Function Hour Meter
Minimum Operating Temperature -10 °C
Measurement Range 0 → 999999
Maximum Operating Temperature +50 °C
Cutout Height 46 mm
Cutout Width 46 mm
Series BG 40
Cutout Size 46 x 46 mm
Meter Accuracy 0.1 h
Checking stock...
IDR
1,242,317.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,242,317.16
*price per unit indicative
"Muller BG 40 Hour Meter Counter, 7 Digit, 12 → 48 V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products