EPCOS B81141 Polyester Film Capacitor, 440V ac, ±20%, 10nF, Through Hole

RS Stock No.:
0335066
Mfr. Prt No.:
B81141C1103M000
Brand:
EPCOS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0335066
Product description EPCOS B81141 Polyester Film Capacitor, 440V ac, ±20%, 10nF, Through Hole
Manufacturer / Brand EPCOS
Manufacturer part number B81141C1103M000
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
RS stock number 0335066
Product description EPCOS B81141 Polyester Film Capacitor, 440V ac, ±20%, 10nF, Through Hole
Manufacturer / Brand EPCOS
Manufacturer part number B81141C1103M000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

X Class - X1

B81141 Series

WARNING : Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

EMI suppression capacitors (MKT) X1 class
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications


Specifications

Attribute Value
Brand EPCOS
Capacitance 10 nF
Voltage 440 V ac
Mounting Type Through Hole
Lead Pitch 15 mm
Series B81141
Tolerance ±20 %
Length 18 mm
Depth 5 mm
Height 10.5 mm
Dimensions 5 x 10.5 x 18 mm
Dielectric Polyester
Tolerance Plus +20 %
Terminal Type Through Hole
Tolerance Minus -20 %
Lead Diameter 0.8 mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
81,289.75
Out of stock
Price Box (1 Box of 5)
Box(s)Per Box(IDR)Per Unit(IDR)
181,289.7516,257.95
*price per unit indicative
"EPCOS B81141 Polyester Film Capacitor, 440V ac, ±20%, 10nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products