RS PRO Male 6.35 mm Stereo Jack to Female 6.35 mm Stereo Jack Aux Cable, Black, 5m

RS Stock No.:
1557721
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
RS stock number 1557721
Product description RS PRO Male 6.35 mm Stereo Jack to Female 6.35 mm Stereo Jack Aux Cable, Black, 5m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS PRO Jack Plug to Socket Cable Assemblies

From the trusted RS PRO brand, this stereo jack cable is an excellent addition to custom audio setups. With a jack plug at one end and a corresponding jack socket at the other, this jack cable is ideal for extending audio connections between headphones and media units.

The connectors have a durable PVC coating with integrated strain relief for a reliable and durable connection.

• 155-7800 is a stereo phono cable with a 3.5mm plug and socket, 3m
• 155-7737 is a mono phono cable with a 3.5mm plug and socket, 2m
• 155-7721 is a stereo phono cable with a 3.5mm plug and socket, 5m

Features and Benefits

• Stereo jack plug to socket audio cable
• Integrated strain relief
• High-quality audio solution for mini-jack applications
• Current rating 5A

Applications

RCA and phono connectors are still included on many television sets, media peripherals and stereo sound systems. Stereo phono cable, with either jack or minijack connectors, are also used for professional audio purposes. As such, you might have need of an RCA audio cable in the following applications;

• CCTV
• Laboratory testing
• Home Entertainment

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're fitting out a modern office or customizing a multimedia solution, RS Pro is with you every step of the way.


Specifications

Attribute Value
Brand RS PRO
Connector A 6.35 mm Stereo Jack
Connector B 6.35 mm Stereo Jack
Outer Sheath Material PVC
Connector A Gender Male
Connector B Gender Female
Current Rating 5 A
Length 5 m
Sheath Colour Black
Checking stock...
IDR
157,649.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1157,649.67
*price per unit indicative
"RS PRO Male 6.35 mm Stereo Jack to Female 6.35 mm Stereo Jack Aux Cable, Black, 5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda