Roline VESA Wall Mount With Extension Arm

RS Stock No.:
0380397
Mfr. Prt No.:
17.03.1100
Brand:
Roline
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
RS stock number 0380397
Product description Roline VESA Wall Mount With Extension Arm
Manufacturer / Brand Roline
Manufacturer part number 17.03.1100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LCD Monitor Arms

Meets today's requirements for LCD screens offering flexibility and ergonomic positioning
It offers the possibility to adjust the monitor on 4 turning points (RS 542-6378)
To be installed on the wall
VESA 75 standard fixing allows universal monitor mounting
Adjustments: Mechanical
Accommodates standard VESA compliant monitors (100x100mm)to mounting systems with VESA 75 (75x75mm) (See RS 380-397)


Specifications

Attribute Value
Brand Roline
Mounting Surface Wall
Extension Arm Yes
Maximum Load 6 kg
Height 115 mm
Width 115 mm
VESA Configurations 100 x 100 mm, 75 x 75 mm
Checking stock...
IDR
130,378.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1130,378.27
*price per unit indicative
"Roline VESA Wall Mount With Extension Arm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda