Thomas & Betts Cable Tie Gun, 4.8 → 7.6mm Capacity

RS Stock No.:
0384317
Mfr. Prt No.:
7TAA131790R0000 ERG120
Brand:
Thomas & Betts

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0384317
Product description Thomas & Betts Cable Tie Gun, 4.8 → 7.6mm Capacity
Manufacturer / Brand Thomas & Betts
Manufacturer part number 7TAA131790R0000 ERG120
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
RS stock number 0384317
Product description Thomas & Betts Cable Tie Gun, 4.8 → 7.6mm Capacity
Manufacturer / Brand Thomas & Betts
Manufacturer part number 7TAA131790R0000 ERG120

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Cable Tie Installation Tool

An ergonomic tool with adjustable tension and automatic cutting, ideally suited for efficient installing of all kinds of plastic cable ties in a wide variety of industrial and construction applications.

Cable tie cut flush to the head
360° rotating nose allowing tool to be used in any position
Easy tension adjustment
Extra high tensioning capability
Made from a high polymer plastic
Adjustable handle span
Tension adjustment lock
Anti-recoil cut-off mechanism


Specifications

Attribute Value
Brand Thomas & Betts
Cable Tie Capacity 4.8 → 7.6 mm
Material Polymer
Checking stock...
IDR
5,346,243.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,346,243.30
*price per unit indicative
"Thomas & Betts Cable Tie Gun, 4.8 → 7.6mm Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda