RS PRO ESD Earth Bonding Plug With 10 mm Stud

RS Stock No.:
0392157
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0392157
Product description RS PRO ESD Earth Bonding Plug With 10 mm Stud
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
RS stock number 0392157
Product description RS PRO ESD Earth Bonding Plug With 10 mm Stud
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Earth Bonding Plugs - UK

RS PRO earth bonding plugs suitable to fit UK 13A sockets.

Options available include:
392-157 - UK antistatic earth bonding plug
287-7537 - UK earth bonding plug, 1x10 mm stud
298-3890 - UK earth bond plug, 1x10mm stud 2 x banana sockets
298-3884 - UK earth bonding plug, 2x2BA post
298-3878 - UK earth bonding plug, 3x10 mm stud

The Earth Bonding Point (EBP) plug is designed to provide a common ground point for grounding using protective earth in an ESD protected area (EPA). The plug fits into the mains supply socket, making a connection with the earth conductor only. In place of the live and neutral pins are moulded insulating plastic pins to allow positive location in the socket. Connectors on the front of the plug are available for connection via ground cords to the various elements of the EPA.

RS PRO have a great range of ESD grounding accessories including bonding plugs, bonding boxes, bonding brackets, sockets and cords plus many more to help eliminate the build up of static discharge which can be a risk to static sensitive components or devices.

Features and Benefits:

  • UK Earth bonding plugs - designed to fit UK standard mains plug outlets

  • Easy connection to mains earth for operators and other elements of the EPA

  • For use in the factory and in the field

  • Moulded from ABS

Supplied with 1 Megohm resistor

Typical Applications

ESD grounding accessories form part of a workplace safety system to monitor and/or eliminate the build-up or discharge of static electricity that may pose a risk to electrical components such as computer hard drives. Earth bonding plugs (also called grounding plugs) are designed as a safe and easy way to create an effective ESD grounding point for ESD products and ESD test equipment within an ESD protected area (EPA).

FAQs

What are ESD grounding accessories used for?
ESD (electrostatic discharge) grounding accessories are components within ESD grounding loops. These accessories are used in workplaces where sensitive electronic equipment must be protected from static electricity, or where there's a danger of flammable liquids or gases igniting.

ESD protection is achieved by electrical grounding. Grounding accessories are components that may be required as part of an entire ESD grounding system. They're often used to connect and integrate ESD-safe mats, ESD continuous monitors, wrist straps, ESD safe shoe covers and other apparel, or ESD-safe surfaces.


Specifications

Attribute Value
Brand RS PRO
Accessory Type Earth Bonding Plug
Connector Type 10 mm Stud
Plug Type UK
Complies with EN 61340-5-1 Yes
Resistance 1 mΩ
Checking stock...
IDR
1,053,515.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,053,515.16
*price per unit indicative
"RS PRO ESD Earth Bonding Plug With 10 mm Stud" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda