ITT Cannon Crimp Extraction Tool, DL Series, Plug, Socket Contact

RS Stock No.:
0406723
Mfr. Prt No.:
274-7029-007
Brand:
ITT Cannon

Technical Reference
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
RS stock number 0406723
Product description ITT Cannon Crimp Extraction Tool, DL Series, Plug, Socket Contact
Manufacturer / Brand ITT Cannon
Manufacturer part number 274-7029-007

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ITT DL Range

The DL range of zero insertion force (ZIF) multi-pole connectors, with high contact densities is commonly used on diagnostic and test and instrumentation equipment in medical, computer, audio, broadcast and avionics industries.

ZIF Crimp and Extraction Tool

A locator on the tool positions contacts in the tool jaws to give an easy consistent crimp action.,A contact extraction tool is also available for servicing connectors during maintenance and modifications. Operating instructions are included with both tools. The crimp tool is not manufactured by ITT.

High pin counts - 60, 96, 156, 260 and 360 way
Long life - 10000 mating cycles
Cam actuated zero insertion force coupling
Backshell/strain relief and polarisation options
Metal and plastic plug and socket bodies
Metal products have excellent shielding properties
Standard and low current contacts available

L406694-01L406688-01

Specifications

Attribute Value
Brand ITT Cannon
Contact Type Plug, Socket
Tool Type Extraction Tool
Series DL
Checking stock...
IDR
2,551,134.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,551,134.58
*price per unit indicative
"ITT Cannon Crimp Extraction Tool, DL Series, Plug, Socket Contact" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda