ITT Cannon DL 260 Way D-sub Connector Plug

RS Stock No.:
0406739
Mfr. Prt No.:
111986-0014
Brand:
ITT Cannon
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
RS stock number 0406739
Product description ITT Cannon DL 260 Way D-sub Connector Plug
Manufacturer / Brand ITT Cannon
Manufacturer part number 111986-0014

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

L406688-01L406694-01

Specifications

Attribute Value
Brand ITT Cannon
Number of Contacts 260
Gender Male
Body Orientation Straight
Current Rating 5 A
Housing Material Thermoplastic
Voltage Rating 1.2 kV ac
Length 108 mm
Width 35 mm
Depth 77.36 mm
Dimensions 108 x 35 x 77.36 mm
Series DL
Maximum Operating Temperature +105 °C
Contact Plating Gold
Contact Material Beryllium Copper
Minimum Operating Temperature -55 °C
Checking stock...
IDR
3,207,955.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,207,955.76
*price per unit indicative
"ITT Cannon DL 260 Way D-sub Connector Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda