HAMA A4 Guillotine, 330mm Cutting Length

RS Stock No.:
0408035
Mfr. Prt No.:
8212
Brand:
Hama
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
RS stock number 0408035
Product description HAMA A4 Guillotine, 330mm Cutting Length
Manufacturer / Brand Hama
Manufacturer part number 8212

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

ProCut S 330 Plus Cutting Machine

Lever cutter for paper and film
Clamp with high finger guard ridge for optimal grip on material to be cut
Markings on cutting table for analogue and digital picture/DIN formats with scales in cm and inches
Formats and CD/DVD covers
Angle lines for diagonal cuts at 5° intervals
Cut height: max. 10 sheets 80 gsm (1.0 mm)
Cut length: 33 cm


Specifications

Attribute Value
Brand Hama
Sheet Size A4
Blade Type Guillotine
Cutting Length 330 mm
Sheet Capacity 10
Checking stock...
IDR
1,479,578.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,479,578.34
*price per unit indicative
"HAMA A4 Guillotine, 330mm Cutting Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda