Hirschmann Fixed, Test Probe, 50V ac, 3A, 2mm Tip Size
- RS Stock No.:
- 0424311
- Mfr. Prt No.:
- 973531100
- Brand:
- Hirschmann Test & Measurement

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0424311 |
| Product description | Hirschmann Fixed, Test Probe, 50V ac, 3A, 2mm Tip Size |
| Manufacturer / Brand | Hirschmann Test & Measurement |
| Manufacturer part number | 973531100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Test Probes (2mm)
Red and Black test probes that accept 2mm plugs (Stock No. 444-472 and 444-501).
WARNING : These test probes should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes.
Specifications
| Attribute | Value |
| Brand | Hirschmann Test & Measurement |
| Voltage Rating | 50 V ac |
| Current Rating | 3 A |
| Colour | Black |
| Probe Tip Type | Fixed |
| Tip Size | 2 mm |
| Probe Socket Diameter | 2 mm |
| Maximum Operating Temperature | +60 °C |
| Minimum Operating Temperature | -25 °C |