Deutsch Cable Mount Housing, 14 Contacts, Socket

RS Stock No.:
0425503
Mfr. Prt No.:
HDP24-18-14PE
Brand:
Deutsch

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0425503
Product description Deutsch Cable Mount Housing, 14 Contacts, Socket
Manufacturer / Brand Deutsch
Manufacturer part number HDP24-18-14PE
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
RS stock number 0425503
Product description Deutsch Cable Mount Housing, 14 Contacts, Socket
Manufacturer / Brand Deutsch
Manufacturer part number HDP24-18-14PE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

HDP20 Range

A range of Heavy Duty thermoplastic, multipole, circular, sealed connectors.,Available in 2 sizes ranging from 8 to 47 ways, in standard or `reverse sex` options.,Straight or right angled clam shell backshells accepting a variety of conduit sizes are also available. Uses Deutsch solid contacts size 12, 16 and 20 depending on the planform selected. For suitable contacts see for example, size 12 (stock no. 425-828), size 16 (stock no. 425-761), size 20 (stock no. 425-834). For a suitable crimp tool see stock no. 425-973.

HDP20 Receptacles

APPROVALS : IP67

Size 12 Contacts 25A
Size 16 Contacts 13A
Size 20 Contacts 7.5A

Sealed to IP67
Durable – 100 mating cycles minimum
Vibration proof – 20g's at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344

L0425777-01

Specifications

Attribute Value
Brand Deutsch
Number of Contacts 14
Mounting Type Cable Mount
Plug/Socket Socket
Termination Method Crimp
Contact Gender Male
IP Rating IP67
Shell Size 18
Mating Type Bayonet
Body Orientation Straight
Series HD20
Housing Material Thermoplastic
Contact Plating Nickel
Contact Material Copper
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
224,149.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1224,149.93
*price per unit indicative
"Deutsch Cable Mount Housing, 14 Contacts, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda