Legris Brass Manual Ball Valve 1/4 in BSPP 2 Way

RS Stock No.:
0439329
Mfr. Prt No.:
0402 07 13
Brand:
Legris
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
RS stock number 0439329
Product description Legris Brass Manual Ball Valve 1/4 in BSPP 2 Way
Manufacturer / Brand Legris
Manufacturer part number 0402 07 13

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Ball Valve, Standard, Padlockable and Panel Mount

These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile ’O’ rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.

Quarter-turn Valve, Standard


Specifications

Attribute Value
Brand Legris
Attachment Type Threaded
Threaded Connection 1/4 in BSPP
Body Material Brass
Thread Size 1/4 in
Safe for Use With Water
Maximum Working Pressure 40 bar
Connection Size mm 8 mm
Connection Size inch 1/4 in
Handle Type Lever
Type 2 Way
Checking stock...
IDR
825,484.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1825,484.30
*price per unit indicative
"Legris Brass Manual Ball Valve 1/4 in BSPP 2 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda