Texas Instruments SN74HC02N, Quad 2-Input NOR Logic Gate, 2 → 6 V, 14-Pin PDIP

RS Stock No.:
0442909
Mfr. Prt No.:
SN74HC02N
Brand:
Texas Instruments
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
RS stock number 0442909
Product description Texas Instruments SN74HC02N, Quad 2-Input NOR Logic Gate, 2 → 6 V, 14-Pin PDIP
Manufacturer / Brand Texas Instruments
Manufacturer part number SN74HC02N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

74HC Family

74HC Family Logic Gates, Texas Instruments

Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS


Specifications

Attribute Value
Brand Texas Instruments
Logic Function NOR
Mounting Type Through Hole
Number of Elements 4
Number of Inputs per Gate 2
Schmitt Trigger Input No
Package Type PDIP
Pin Count 14
Logic Family HC
Maximum Operating Supply Voltage 6 V
Maximum High Level Output Current -5.2 mA
Maximum Propagation Delay Time @ Maximum CL 15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V
Minimum Operating Supply Voltage 2 V
Maximum Low Level Output Current 5.2 mA
Minimum Operating Temperature -40 °C
Height 4.57 mm
Dimensions 19.3 x 6.35 x 4.57 mm
Propagation Delay Test Condition 50 pF
Maximum Operating Temperature +85 °C
Length 19.3 mm
Width 6.35 mm
Checking stock...
IDR
11,118.34
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
111,118.34
*price per unit indicative
"Texas Instruments SN74HC02N, Quad 2-Input NOR Logic Gate, 2 → 6 V, 14-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda