Tempo Ratcheting Hand Crimping Tool Frame for Terminal

RS Stock No.:
0443895
Mfr. Prt No.:
PA1302
Brand:
Paladin

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0443895
Product description Tempo Ratcheting Hand Crimping Tool Frame for Terminal
Manufacturer / Brand Paladin
Manufacturer part number PA1302
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
RS stock number 0443895
Product description Tempo Ratcheting Hand Crimping Tool Frame for Terminal
Manufacturer / Brand Paladin
Manufacturer part number PA1302

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Greenlee 1300 RJ Data Plug Hand Crimp Tool

A universal crimp tool frame with die sets available separately for terminating AMP and Western Electric Style data plugs.
Tool frame: (stock number 443-895) A ratchet action crimp tool frame with ratchet release and finger operated set screws for rapid location of die sets. (Order die sets separately.)
Die sets: Precision die-cast die sets designed to terminal popular TE Connectivity and Western Electric Style data plugs. Each die set consists of an upper and lower piece which simply slides into the crimp tool frame above and quickly self locates in the jaws. For details of die sets and plug types crimped please refer to data table.


Specifications

Attribute Value
Brand Paladin
Crimp Connector Type Terminal
Crimp Tool Type Crimping Tool Frame
Operation Hand
Ratcheting Yes
Overall Length 225 mm
Checking stock...
IDR
799,471.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1799,471.58
*price per unit indicative
"Tempo Ratcheting Hand Crimping Tool Frame for Terminal" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda