Cinch FD 9 Way Panel Mount D-sub Connector Plug, 2.76mm Pitch

RS Stock No.:
0449764
Mfr. Prt No.:
FDE-9PTI2/1-LF
Brand:
Cinch

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0449764
Product description Cinch FD 9 Way Panel Mount D-sub Connector Plug, 2.76mm Pitch
Manufacturer / Brand Cinch
Manufacturer part number FDE-9PTI2/1-LF
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
RS stock number 0449764
Product description Cinch FD 9 Way Panel Mount D-sub Connector Plug, 2.76mm Pitch
Manufacturer / Brand Cinch
Manufacturer part number FDE-9PTI2/1-LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Cinch Filtered 'D' Connectors

Cinch Filter D-sub Plug and Socket Connectors with Solder Bucket Terminals

Filter D-Sub plug and socket connectors with solder bucket terminals and turned pin contacts with epoxy encapsulated tubular capacitors individually inserted into them for maxmum resistance to hazardous environments. The rear shell of these filter D connectors is made from electrolytic nickel and the front shell is made from steel with a bright tin finish, in addition, the filtered d-sub plug connectors have grounding indents on the front shell for EMI/RFI shielding. These filter D subminiature plug and socket connectors have a capacitance of 1000 pF and 3.05mm diameter mounting holes.

Solder termination connection
Designed to limit cable borne EMI via a 1000pF capacitor from each contact to ground
Enhances rejection levels in VHF & UHF bands
Bright tin finish on steel backshells shields against RFI/EM and the potted construction allows use in hazardous environments
Gold plated turned pin contacts
High quality machined contact
Flammability rating: UL94V-0
Suitable for military, industrial or commercial applications and computer interfacing etc

L0449764-10

Specifications

Attribute Value
Brand Cinch
Number of Contacts 9
Gender Male
Body Orientation Straight
Mounting Type Panel Mount
Pitch 2.76 mm
D Connector Type Filtered D-Sub
D-Sub Shell Size E
Termination Method Solder
Current Rating 5.0 A
Housing Material Steel
Voltage Rating 200.0 V
Length 30.81 mm
Width 12.55 mm
Series FD
Maximum Operating Temperature +125 °C
Contact Material Copper Alloy
Minimum Operating Temperature -25.0 °C
Checking stock...
IDR
392,813.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1392,813.05
*price per unit indicative
"Cinch FD 9 Way Panel Mount D-sub Connector Plug, 2.76mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda