Broadcom, HCPL-3120-300E DC Input Transistor Output Optocoupler, Surface Mount, 8-Pin DIP
- RS Stock No.:
- 0450812
- Mfr. Prt No.:
- HCPL-3120-300E
- Brand:
- Broadcom

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0450812 |
| Product description | Broadcom, HCPL-3120-300E DC Input Transistor Output Optocoupler, Surface Mount, 8-Pin DIP |
| Manufacturer / Brand | Broadcom |
| Manufacturer part number | HCPL-3120-300E |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0450812 |
| Product description | Broadcom, HCPL-3120-300E DC Input Transistor Output Optocoupler, Surface Mount, 8-Pin DIP |
| Manufacturer / Brand | Broadcom |
| Manufacturer part number | HCPL-3120-300E |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Optocouplers, Avago Technologies
Isolated Gate Driver Optocouplers, Broadcom
The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The optocouplers exhibit rail-to-rail output, fast gate switching speed, high Common Mode Rejection (CMR) and reinforced insulation.Broadcom R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This is a solution where the logic signals is isolated and protected from high voltages.
Specifications
| Attribute | Value |
| Brand | Broadcom |
| Mounting Type | Surface Mount |
| Output Device | Transistor |
| Maximum Forward Voltage | 1.8 V |
| Number of Channels | 1 |
| Number of Pins | 8 |
| Package Type | DIP |
| Input Current Type | DC |
| Typical Rise Time | 0.1 µs |
| Maximum Input Current | 16 mA |
| Isolation Voltage | 3.75 kVrms |
| Logic Output | Yes |
| Typical Fall Time | 0.1 µs |