Weidmuller ATEX 2 Way Screw Down EK 10, 40mm Length 14 → 8 AWG

RS Stock No.:
0452388
Mfr. Prt No.:
0354660000
Brand:
Weidmuller

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0452388
Product description Weidmuller ATEX 2 Way Screw Down EK 10, 40mm Length 14 → 8 AWG
Manufacturer / Brand Weidmuller
Manufacturer part number 0354660000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RO


Product Details

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Earth Terminals

These have same dimensions as the standard terminals. Terminals clamp mechanically and electrically to the G type (TS32) DIN rail.

APPROVALS : CSA certified, UL listed, VDE PTB, NEMKO, SEV, KEM

Separation of electrical and mechanical function
Screw or tension clamp for mechanical function
Copper busbar for electrical function
Maintenance free, shock and vibration resistant, screw technology
Low voltage drop, gas tight contact point
High clamping point regardless of cross-section


Specifications

Attribute Value
Brand Weidmuller
Earth Block Type EK 10
Wire Size 14 → 8 AWG
Colour Green/Yellow
Number of Ways 2
Termination Method Screw Down
Housing Material Nylon
Voltage Rating 800 V
Length 40 mm
Width 10 mm
Height 51.5 mm
Maximum Operating Temperature +100 °C
Minimum Operating Temperature -50 °C
Hazardous Area Certification ATEX
Checking stock...
IDR
1,313,537.47
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,313,537.47262,707.49
*price per unit indicative
"Weidmuller ATEX 2 Way Screw Down EK 10, 40mm Length 14 → 8 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda