Richco Square Polyethylene (PE) Non Slip Pad 25.4mm width x 25.4mm length x 3.2mm height

RS Stock No.:
0455277
Mfr. Prt No.:
ASPS-16-125
Brand:
Richco

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0455277
Product description Richco Square Polyethylene (PE) Non Slip Pad 25.4mm width x 25.4mm length x 3.2mm height
Manufacturer / Brand Richco
Manufacturer part number ASPS-16-125
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
RS stock number 0455277
Product description Richco Square Polyethylene (PE) Non Slip Pad 25.4mm width x 25.4mm length x 3.2mm height
Manufacturer / Brand Richco
Manufacturer part number ASPS-16-125

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Anti-Slip Round and Square Pads ASP

Anti-slip with self-adhesive backing
Material: Black Polyolefin Foam

L0455407-01

Specifications

Attribute Value
Brand Richco
Fixing Method Adhesive
Mounting Type Adhesive
Shape Square
Thickness 3.2 mm
Dimensions 25.4 x 25.4 mm
Material Polyethylene (PE)
Length 25.4 mm
Width 25.4 mm
Checking stock...
IDR
65,241.58
Out of stock
Price Bag (1 Bag of 40)
Bag(s)Per Bag(IDR)Per Unit(IDR)
165,241.581,631.04
*price per unit indicative
"Richco Square Polyethylene (PE) Non Slip Pad 25.4mm width x 25.4mm length x 3.2mm height" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda