Acc Silicones AS1803 Thermal Adhesive, 310 ml

RS Stock No.:
0458783
Mfr. Prt No.:
AS1803
Brand:
Acc Silicones

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0458783
Product description Acc Silicones AS1803 Thermal Adhesive, 310 ml
Manufacturer / Brand Acc Silicones
Manufacturer part number AS1803
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
RS stock number 0458783
Product description Acc Silicones AS1803 Thermal Adhesive, 310 ml
Manufacturer / Brand Acc Silicones
Manufacturer part number AS1803

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Silicone Compounds - ACC

ACC Silicones Neutral Cure Thermally Conductive Adhesive

This thermally conductive adhesive sealant from Acc Silicones is a 1 part, non-corrosive RTV (room temperature vulcansing) silicone rubber, ideal for creating a secure bond with a range of applications. The AS1803 is perfect for the thermal coupling of electrical and electronic components, or between any surface where thermal conductivity or heat dissipation is vital due to the excellent thermal conductivity. This thermally conductive adhesive features a wide service temperature range, allowing it to be used with a range of materials. This sealant also features a rapid cure when in contact with atmospheric moisture, forming a tough weather and moisture resistant rubber. The AS1803 is part of a new family of products called acetone cure sealants that are solvent free.

Features and benefits

• Wide operating range of -50°C to +220°C, making it ideal for use with a variety of applications
• Excellent bond and adhesion strength, eliminating the need for welding techniques
• Excellent thermal conductivity even at high temperatures
• Strong cure process with weather and moisture resistant properties
• 1 part adhesive that is ready and easy to use
• High thermal conductivity: 1.55 W/mK
• Solvent free

Application

Thermal adhesives are a type of thermally conductive adhesive used to secure heat sinks and electronic components. Thermal adhesives are available in a number of mediums such as thermal paste, glue, tape and more. They work by creating a strong bond for heatsinks or electrical parts commonly via a two-part epoxy resin with thermal conductivity capabilities, drawing heat away from a device. Thermal adhesives are used in a variety of industries and applications such as:
• Heat sink bonding
• Potting/encapsulating sensors
• BGA die heat spreader interface
• Chip scale packages
• Power semiconductors

How to apply

Before applying, ensure surfaces are clean and free from grease, dust and contaminants. If supplied in cartridges, the AS1803 can be applied using either manual or pneumatic dispensers. It can also be applied from bulk containers using conventional drum dispensing equipment. For optimum bond strength, the thickness of the sealant joint should be between 1 and 2 mm and left untouched for at least 24 hours, but ideally longer if possible.

Can this thermal adhesive be removed?

Thermal adhesives such as grease and pastes can be removed if required using a combination of a thermal adhesive remover (or high concentrate rubbing alcohol) and a lint free micro fibre cloth. Please note special care must be taken when removing thermal compounds and protective clothing must be worn at all times.

What is the maximum operating temperature?

The maximum operating temperature of this thermally conductive sealant is +220°C.


Specifications

Attribute Value
Brand Acc Silicones
Adhesive Type Thermal Adhesive
Trade Name AS1803
Application Thermal Management
Package Type Cartridge
Package Size 310 ml
Cure Time 8 h
Maximum Operating Temperature +220 °C
Operating Temperature Range -50 → +220 °C
Minimum Operating Temperature -50 °C
Chemical Composition Silicone
Checking stock...
IDR
1,888,544.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,888,544.45
*price per unit indicative
"Acc Silicones AS1803 Thermal Adhesive, 310 ml" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda