CABLE PLUG 4-WAY YELLOW

RS Stock No.:
0466885
Brand:
Lemo
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
RS stock number 0466885
Product description CABLE PLUG 4-WAY YELLOW
Manufacturer / Brand Lemo

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. Available in four sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. A Plastic Redel range is also available. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Cable Plugs

Redel (Plastic)

Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product

LEMO quality, durability and characteristics are designed into these high specification plastic connectors. Utilising the classic push-pull self latching mechanism they cannot be disconnected with an accidental pull of the cable. The housing is Polysulphone which is very rugged, lightweight and UL certified, with a flammability rating of UL94V - 0. They may also be sterilised by gas or steam up to 20 times. Contacts are gold plated over copper and nickel to ensure at least 1000 mating cycles without significantly affecting the electrical characteristics. Four different colour coding variations are available. Termination is by solder and cable plugs are supplied with built-in collet to take cable diameters from 4mm to 5·2mm.

L2373653-25LE237365-11L0237365-10LI237365-01L237365-01

Specifications

Attribute Value
Brand Lemo
Number of Contacts 4
Mounting Type Cable Mount
Plug/Socket Plug
Termination Method Solder
Contact Gender Male
Current Rating 8.0 A
Shell Size 1P
Voltage Rating 600.0 V
Body Orientation Straight
Series Redel P
Housing Material Polymer
Contact Plating Gold over Nickel
Contact Material Copper
Minimum Operating Temperature -50 °C
Maximum Operating Temperature +150 °C
Checking stock...
IDR
261,490.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1261,490.77
*price per unit indicative
"CABLE PLUG 4-WAY YELLOW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda