S2Ceb-Groupe Cae Black Cantilever Shelf 1U, 300mm x 420mm

RS Stock No.:
0473865
Mfr. Prt No.:
ETA0119
Brand:
S2Ceb-Groupe Cae

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0473865
Product description S2Ceb-Groupe Cae Black Cantilever Shelf 1U, 300mm x 420mm
Manufacturer / Brand S2Ceb-Groupe Cae
Manufacturer part number ETA0119
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
RS stock number 0473865
Product description S2Ceb-Groupe Cae Black Cantilever Shelf 1U, 300mm x 420mm
Manufacturer / Brand S2Ceb-Groupe Cae
Manufacturer part number ETA0119

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Steel rack shelving

19 in. shelves for non-rackable equipment.
1.5 mm steel with black epoxy coating.
Depth of 300 mm.
Mounted on 19 in. front uprights.


Specifications

Attribute Value
Brand S2Ceb-Groupe Cae
Type Cantilever Shelf
Rack Units 1 U
Depth 300 mm
Ventilated Yes
Colour Black
Material Steel
Height 44 mm
Width 420 mm
Extension Type Fixed
Checking stock...
IDR
736,118.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1736,118.02
*price per unit indicative
"S2Ceb-Groupe Cae Black Cantilever Shelf 1U, 300mm x 420mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda