Böllhoff Thread Repair Insert, M2.5 x 0.45, Drill Size 2.6mm

RS Stock No.:
0470856
Mfr. Prt No.:
41890250375
Brand:
Böllhoff
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
RS stock number 0470856
Product description Böllhoff Thread Repair Insert, M2.5 x 0.45, Drill Size 2.6mm
Manufacturer / Brand Böllhoff
Manufacturer part number 41890250375

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

HELICOIL® plus threaded inserts

HELICOIL® plus spare metric threaded inserts.


Specifications

Attribute Value
Brand Böllhoff
Thread Size M2.5 x 0.45
Drill Size 2.6 mm
Thread Length 3.75 mm
Checking stock...
IDR
146,950.89
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1146,950.897,347.54
*price per unit indicative
"Böllhoff Thread Repair Insert, M2.5 x 0.45, Drill Size 2.6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda