Neutrik Cable Mount Loudspeaker Connector Socket, 4 Way, 40A, Screw Down Termination

RS Stock No.:
0464684
Mfr. Prt No.:
NL4FX
Brand:
Neutrik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0464684
Product description Neutrik Cable Mount Loudspeaker Connector Socket, 4 Way, 40A, Screw Down Termination
Manufacturer / Brand Neutrik
Manufacturer part number NL4FX
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
RS stock number 0464684
Product description Neutrik Cable Mount Loudspeaker Connector Socket, 4 Way, 40A, Screw Down Termination
Manufacturer / Brand Neutrik
Manufacturer part number NL4FX

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: LI


Product Details

Neutrik speakON Lockable Loudspeaker Cable Plugs

Optimised for loudspeaker application, Neutrik invented speakON a high quality, reliable speaker connection in 1987. Built to perform this connection system has proved to be user friendly, reliable and simple to use.

The speakOn series of loudspeaker connectors offers an extremely precise locking system with "quick lock" technology. With three easy assembly parts and improved grip, setting up broadcasting, audio, concert or telecommunication equipment couldn't be easier. With chuck type strain relief you can be reassured that cable life is extended whilst safety requirements are also met.

Features and Benefits:

• 2, 4 and 8-pole connectors available
• "Quick Lock" system
• Robust and reliable speaker connectors
• Quick and easy to assemble
• Optimised design
• Improved screw-type termination
• 1.5 - 4 mm² wire size (AWG 12)

How do I wire speaker connectors?

This varies with each connector, however for the speakOn series a pozidrive #1 can be used. Theses connectors feature improved screw contacts and progressive clamping, this means the wires are pushed forward acting as a locking device to protect them further.


Specifications

Attribute Value
Brand Neutrik
Gender Female
Number of Contacts 4
Body Orientation Straight
Contact Material Brass
Mounting Type Cable Mount
Housing Material PBT
Contact Plating Silver
Termination Method Screw Down
Current Rating 40 A
Voltage Rating 250 V
Maximum Operating Temperature +80 °C
Minimum Operating Temperature -30 °C
Checking stock...
IDR
125,868.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1125,868.00
*price per unit indicative
"Neutrik Cable Mount Loudspeaker Connector Socket, 4 Way, 40A, Screw Down Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda