ifm electronic Female M12 to Free End Sensor Actuator Cable, 4 Core, 10m

RS Stock No.:
0488019
Mfr. Prt No.:
EVC003
Brand:
ifm electronic
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
RS stock number 0488019
Product description ifm electronic Female M12 to Free End Sensor Actuator Cable, 4 Core, 10m
Manufacturer / Brand ifm electronic
Manufacturer part number EVC003

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

EVC Series — M12 Cable Box

For sensors with M12 plug connection
PUR cable
Silicon-free
Halogen-free
Gold-plated contacts
Suitable for drag chains


Specifications

Attribute Value
Brand ifm electronic
Connector A M12
Connector B Free End
Length 10 m
Connector A Gender Female
Number of Cores 4
Cross Sectional Area 0.34 mm²
Voltage Rating 250 V ac, 300 V dc
Connector A Number of Contacts 4
IP Rating IP65, IP67, IP68, IP69K
Current Rating 4 A
Outer Diameter 4.9 mm
American Wire Gauge 22 AWG
Checking stock...
IDR
385,470.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1385,470.75
*price per unit indicative
"ifm electronic Female M12 to Free End Sensor Actuator Cable, 4 Core, 10m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products