Emerson Network Power Cable Mount 2P+E Industrial Power Plug ATEX, IECEx, Rated At 16A, 100-130Vac 50/60Hz
- RS Stock No.:
- 0491096
- Mfr. Prt No.:
- PRE316PY
- Brand:
- Emerson Appleton

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0491096 |
| Product description | Emerson Network Power Cable Mount 2P+E Industrial Power Plug ATEX, IECEx, Rated At 16A, 100-130Vac 50/60Hz |
| Manufacturer / Brand | Emerson Appleton |
| Manufacturer part number | PRE316PY |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Free Plug
A comprehensive range of free plugs for hazardous area use
Shrouded pins offering good mechanical protection
Nickel plated brass contacts are resistant to chemical attack
Operating temperature -40°C to +55°C
Instructions included
Cable entry is via one PG16 integrated cable gland, clamping dia 6.5 to 14.5mm, Maximum conductor acceptance 2·5mm2.
Specifications
| Attribute | Value |
| Brand | Emerson Appleton |
| Current Rating | 16 A |
| Plug/Socket | Plug |
| Pole Format | 2P+E |
| Voltage Rating | 100-130Vac 50/60Hz |
| Hazardous Area Certification | ATEX, IECEx |
| Mounting Type | Cable Mount |
| Gender | Male |