RS PRO 1/4 in Jack to 1/4 in Jack Aux Cable, Black, 6m

RS Stock No.:
8997410
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8997410
Product description RS PRO 1/4 in Jack to 1/4 in Jack Aux Cable, Black, 6m
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
RS stock number 8997410
Product description RS PRO 1/4 in Jack to 1/4 in Jack Aux Cable, Black, 6m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Jack to Jack Cable Assemblies

Brought to you under the trusted RS Brand, this mono jack to jack cable assembly is ideal for amp to instrument purposes either at home, on stage or in the studio. With a highly flexible cable terminating at each end with a two pole jack 1/4" jack plug, this RS cable assembly is commonly known as a guitar lead.

Features and Benefits:
• Connectors according to EIA RS-453 / IEC 60603-11
• Cable clamp for strain relief
• “Silent switch” on plug helps eliminate pop on insertion and withdrawal
• Operating temperature -20°C to +70°C


Specifications

Attribute Value
Brand RS PRO
Connector A 1/4 in Jack
Connector B 1/4 in Jack
Outer Sheath Material PVC
Voltage Rating 500 V dc
Sheath Colour Black
Shielding Copper Spiral Shield
Length 6 m
Checking stock...
IDR
169,816.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1169,816.91
*price per unit indicative
"RS PRO 1/4 in Jack to 1/4 in Jack Aux Cable, Black, 6m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda