EXACT HSS Cone Cutter 4mm x 20mm
- RS Stock No.:
- 0499299
- Mfr. Prt No.:
- 4450112
- Brand:
- EXACT

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0499299 |
| Product description | EXACT HSS Cone Cutter 4mm x 20mm |
| Manufacturer / Brand | EXACT |
| Manufacturer part number | 4450112 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Sheet metal hole cutter, straight tap, HSS TiAlN
WARNING : Not suitable for aluminium. Use without cooling agents.
HSS TiAlN-coated hole cutter for particularly hard materials; glides easily and not prone to wear
For burr-free drilling and planing sheet metal, pipes and profiles
Suitable for construction steel, CrNi steel, non-ferrous metals, Plexiglas, plastic and wood up to 5 mm thick
Crosswise grinding, no centre-punching necessary, drill bits do not run
Diameter guide lasered into the tap, legible even when rotating
Three-faced driving shaft, prevents slipping in the drill chuck
Specifications
| Attribute | Value |
| Brand | EXACT |
| Drill Bit Type | Cone Cutter |
| Material | HSS |
| Minimum Head Size | 4 mm |
| Maximum Head Size | 20 mm |