Keysight Technologies Multimeter Leads U1161A Test Lead Extension Kit, CAT III 1000V

RS Stock No.:
0501304
Mfr. Prt No.:
U1161A
Brand:
Keysight Technologies
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
RS stock number 0501304
Product description Keysight Technologies Multimeter Leads U1161A Test Lead Extension Kit, CAT III 1000V
Manufacturer / Brand Keysight Technologies
Manufacturer part number U1161A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Agilent Accessories

Keysight U1161A Multimeter Test Lead Set

The Keysight U1161A Multimeter test lead set provides much-needed precision with electronic testing. With a full set of Multimeter test lead accessories including leads, probes and plugs, this kit ensures the reading will be guarantee near perfection. All models are highly reliable and excellent quality.

Features and Benefits

• Extension test leads compatible with the U1240A & U1250A series digital multimeters.
• Includes 2 extension test leads (one red and one black), 2 test probes, medium sized alligator clips and 4 mm banana plugs.
• Extension Test Leads: Cat III 1000V, 15A
• Test Probes: Cat III 1000V, 15A
• Medium Sized Alligator Clips: Cat III 600V, 10A
• 4 mm Banana Plugs: Cat II 600V, 10A

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Keysight Technologies, each probe provides much-needed precision.

What are the differences between safety categories?

For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT II, CAT III), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT III 1000 V, provides a higher degree of protection than a CAT III 600 V probe.


Specifications

Attribute Value
Brand Keysight Technologies
Lead Type Test Lead Extension Kit
Connector Type 4 mm Banana Plug, Crocodile Clip
Current Rating 15 A
Safety Category Voltage 1000 V, 600 V
Safety Category CAT III 1000 V, CAT IV 600 V
Safety Category Level CAT III, CAT IV
Checking stock...
IDR
1,793,619.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,793,619.00
*price per unit indicative
"Keysight Technologies Multimeter Leads U1161A Test Lead Extension Kit, CAT III 1000V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda