Fluke Networks Pro3000 Tone Generator, 5 Tone, 1000Hz Tone Frequency

RS Stock No.:
0503568
Mfr. Prt No.:
Pro3000
Brand:
Fluke Networks
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
RS stock number 0503568
Product description Fluke Networks Pro3000 Tone Generator, 5 Tone, 1000Hz Tone Frequency
Manufacturer / Brand Fluke Networks
Manufacturer part number Pro3000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fluke Networks Pro3000 Analog Tone and Probe Kit

Sleek design and easy to use, Fluke Networks presents this cable tester with SmartTone™ technology. For toning and tracing wire on non-active networks or for identifying individual pairs, angle bed-of-nails clips allow easy access, whilst the RJ11 Ethernet connector is available for telephone jacks. Tone signal can be sent up to 10 miles on most cables for testing.
Featuring a large speaker you can easily hear the tone through walls as it amplifies or in a busy environment and to prevent accidental presses the tester also has recessed switches. An adjustable volume dial and 'Quick-Twist' tip all make light work of finding wires quickly and easily. (Spare tip included)

Features and Benefits:

• Tone and trace wire on non-active networks
• SmartTone™ technology provides five distinct tones for exact pair verification and identification
• Sends loud tone up to 10 m (16 km) on most cables
• Loudspeaker on probe makes the tone easier to hear through drywall, wood and other enclosures
• Angled bed-of-nails clips allow easy access to individual pairs
• RJ-11 connector is ideal for use on telephone jacks
• Attach nylon pouch (included in kit) to your belt for easy transport
• Over Voltage protection 60Vdc in Toner/Polarity mode


Specifications

Attribute Value
Brand Fluke Networks
Model Number Pro3000
Tone Frequency 1000 Hz
Number Of Tones 5
Power Source Battery
Battery Type 9V
Checking stock...
IDR
2,989,365.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,989,365.00
*price per unit indicative
"Fluke Networks Pro3000 Tone Generator, 5 Tone, 1000Hz Tone Frequency" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda