Stabila 2m Wood Metric Folding Rule
- RS Stock No.:
- 0513391
- Mfr. Prt No.:
- 011284
- Brand:
- Stabila
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0513391 |
| Product description | Stabila 2m Wood Metric Folding Rule |
| Manufacturer / Brand | Stabila |
| Manufacturer part number | 011284 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Folding Rule Type 617
APPROVALS : EC design
Metre rule made from white beech with closely spaced 3 mm-thick arms
Embedded hinges with steel springs and covered rivets
White/yellow, with water-, wear- and solvent-resistant protective varnish surface finish
Red heads, black scale divisions, red tens digits, cm/mm divisions on both edges
Accuracy class III
Specifications
| Attribute | Value |
| Brand | Stabila |
| Length | 2 m |
| Imperial or Metric | Metric |
| Material | Wood |
| Width | 16 mm |
| Folding | Yes |